
T2210002010-030 | |
|---|---|
DigiKey Part Number | 17-T2210002010-030TR-ND - Tape & Reel (TR) 17-T2210002010-030CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210002010-030 |
Description | DIA1.0 FEMALE STAMPING CONTACT,A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | T2210002010-030 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | 0.2 ~ 0.35mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.87000 | ₱17.87 |
| 10 | ₱14.76800 | ₱147.68 |
| 25 | ₱13.60120 | ₱340.03 |
| 50 | ₱12.79140 | ₱639.57 |
| 100 | ₱12.02310 | ₱1,202.31 |
| 250 | ₱11.08344 | ₱2,770.86 |
| 500 | ₱10.42126 | ₱5,210.63 |
| 1,000 | ₱9.79955 | ₱9,799.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱10.07318 | ₱40,292.72 |
| 8,000 | ₱9.59231 | ₱76,738.48 |
| 12,000 | ₱9.32181 | ₱111,861.72 |
| 20,000 | ₱8.99193 | ₱179,838.60 |
| 28,000 | ₱8.78109 | ₱245,870.52 |
| 40,000 | ₱8.56305 | ₱342,522.00 |


