Socket Contact 22-26 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T2210002010-030

DigiKey Part Number
17-T2210002010-030TR-ND - Tape & Reel (TR)
17-T2210002010-030CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T2210002010-030
Description
DIA1.0 FEMALE STAMPING CONTACT,A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
T2210002010-030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Contact Type
Socket
Contact Size
1.0mm
Wire Gauge or Range - AWG
22-26 AWG
Wire Gauge or Range - mm²
0.2 ~ 0.35mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,010
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱17.87000₱17.87
10₱14.76800₱147.68
25₱13.60120₱340.03
50₱12.79140₱639.57
100₱12.02310₱1,202.31
250₱11.08344₱2,770.86
500₱10.42126₱5,210.63
1,000₱9.79955₱9,799.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱10.07318₱40,292.72
8,000₱9.59231₱76,738.48
12,000₱9.32181₱111,861.72
20,000₱8.99193₱179,838.60
28,000₱8.78109₱245,870.52
40,000₱8.56305₱342,522.00
Manufacturers Standard Package