
T2210002010-041 | |
|---|---|
DigiKey Part Number | 17-T2210002010-041TR-ND - Tape & Reel (TR) 17-T2210002010-041CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T2210002010-041 |
Description | DIA1.0 FEMALE STAMPING CONTACT,S |
Customer Reference | |
Detailed Description | Socket Contact 18-20 AWG Size 1.0mm Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | T2210002010-041 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Type | Stamped | |
Contact Type | Socket | |
Contact Size | 1.0mm | |
Wire Gauge or Range - AWG | 18-20 AWG | |
Wire Gauge or Range - mm² | 0.5 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱12.74400 | ₱127.44 |
| 25 | ₱11.74320 | ₱293.58 |
| 50 | ₱11.04060 | ₱552.03 |
| 100 | ₱10.38550 | ₱1,038.55 |
| 250 | ₱9.57088 | ₱2,392.72 |
| 500 | ₱9.00038 | ₱4,500.19 |
| 1,000 | ₱8.46325 | ₱8,463.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱8.69966 | ₱34,798.64 |
| 8,000 | ₱8.28437 | ₱66,274.96 |
| 12,000 | ₱8.05071 | ₱96,608.52 |
| 20,000 | ₱7.76577 | ₱155,315.40 |
| 28,000 | ₱7.58367 | ₱212,342.76 |
| 40,000 | ₱7.39531 | ₱295,812.40 |

