Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCD2473A201-020 | |
|---|---|
DigiKey Part Number | 17-TCD2473A201-020-ND |
Manufacturer | |
Manufacturer Product Number | TCD2473A201-020 |
Description | CBL ASSY CIRC 4P M TO RJ45 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.56' (2.00m) |
Datasheet | Datasheet |
Category | Length 6.56' (2.00m) |
Manufacturer TE Connectivity AMP Connectors | Cable Type Round |
Series | Color Teal |
Packaging Bag | Shielding Unshielded |
Part Status Active | Base Product Number |
Connector Type Circular 04 pos Male to RJ45, 8p4c |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0948C868025020 | HARTING | 0 | 1195-0948C868025020-ND | ₱2,145.82500 | Parametric Equivalent |
| 1201080783 | Molex | 0 | 900-1201080783-ND | ₱3,626.09917 | Parametric Equivalent |
| 1201088058 | Molex | 0 | 1201088058-ND | ₱4,428.53500 | Parametric Equivalent |
| 1201088063 | Molex | 0 | 1201088063-ND | ₱3,763.16292 | Parametric Equivalent |
| 1201088149 | Molex | 0 | 1201088149-ND | ₱3,582.97500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | ₱2,090.53250 | ₱167,242.60 |








