Sensor Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23401-T1079-B101

DigiKey Part Number
17-V23401-T1079-B101-ND
Manufacturer
Manufacturer Product Number
V23401-T1079-B101
Description
RESOLVER
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Sensor Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
-
Rotation Angle - Electrical, Mechanical
0° ~ 20°
Linear Range
-
Output
-
Output Signal
-
Actuator Type
-
Linearity
-
Resistance Tolerance
-
Voltage - Supply
-
Mounting Type
Custom
Termination Style
-
Operating Temperature
-
Package / Case
Ring, Wire Leads
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱13,083.14000₱13,083.14
5₱11,218.62400₱56,093.12
10₱10,494.37700₱104,943.77
30₱9,433.05733₱282,991.72
50₱9,003.96000₱450,198.00
Manufacturers Standard Package