
V23401-T2074-B101 | |
|---|---|
DigiKey Part Number | 17-V23401-T2074-B101-ND |
Manufacturer | |
Manufacturer Product Number | V23401-T2074-B101 |
Description | RESOLVER |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Sensor Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Angle | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | 0° ~ 20° | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | - | |
Mounting Type | Custom | |
Termination Style | - | |
Operating Temperature | - | |
Package / Case | Ring, Wire Leads | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16,527.51000 | ₱16,527.51 |
| 5 | ₱14,168.61200 | ₱70,843.06 |
| 10 | ₱13,252.01900 | ₱132,520.19 |
| 30 | ₱11,908.65033 | ₱357,259.51 |
| 50 | ₱11,653.93500 | ₱582,696.75 |

