



20SRB1-Y | |
|---|---|
DigiKey Part Number | CCM2129-ND |
Manufacturer | |
Manufacturer Product Number | 20SRB1-Y |
Description | PWR ENT RCPT IEC320-C20 PANEL QC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C20 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C20 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 20A | |
Voltage Rating - Appliance Inlet | 120/250VAC | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | 20A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Variable Size | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱680.66000 | ₱680.66 |
| 24 | ₱543.71625 | ₱13,049.19 |
| 48 | ₱517.75000 | ₱24,852.00 |
| 72 | ₱503.15611 | ₱36,227.24 |
| 120 | ₱485.34742 | ₱58,241.69 |
| 264 | ₱459.09894 | ₱121,202.12 |
| 504 | ₱438.64010 | ₱221,074.61 |
| 1,008 | ₱417.73144 | ₱421,073.29 |










