Three Phase (Delta) EMC/EMI Line Filter 30 A 520V 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30KEHD10BBSD

DigiKey Part Number
174-30KEHD10BBSD-ND
Manufacturer
Manufacturer Product Number
30KEHD10BBSD
Description
LINE FILTER 520VAC 30A CHASS MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 30 A 520V 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated AC
520V
Current
30 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CSA, UL
Operating Temperature
-25°C ~ 85°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱17,398.13000₱17,398.13
10₱14,194.21900₱141,942.19
25₱13,930.22200₱348,255.55
Manufacturers Standard Package

Other Suppliers on DigiKey

5In Stock
Ships from WEC