



6ESRF-3 | |
|---|---|
DigiKey Part Number | CCM1404-ND |
Manufacturer | |
Manufacturer Product Number | 6ESRF-3 |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 15A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.26mm x 24.76mm | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱242.96000 | ₱242.96 |
| 10 | ₱206.51900 | ₱2,065.19 |
| 25 | ₱193.56120 | ₱4,839.03 |
| 50 | ₱184.30720 | ₱9,215.36 |
| 200 | ₱167.11815 | ₱33,423.63 |
| 400 | ₱159.14290 | ₱63,657.16 |
| 600 | ₱154.65632 | ₱92,793.79 |
| 1,000 | ₱149.18585 | ₱149,185.85 |
| 2,600 | ₱139.46908 | ₱362,619.61 |










