Three Phase (Delta) EMC/EMI Line Filter 7 A 50/60Hz Two Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7BCF10

DigiKey Part Number
CCM1848-ND
Manufacturer
Manufacturer Product Number
7BCF10
Description
LINE FILTER 7A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 7 A 50/60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Corcom Filters
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
7 A
Frequency - Operating
50/60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
UR, VDE
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱8,329.85000₱8,329.85
Manufacturers Standard Package