
RPQ-3-72 | |
|---|---|
DigiKey Part Number | 174-RPQ-3-72-ND |
Manufacturer | |
Manufacturer Product Number | RPQ-3-72 |
Description | 3-PHASE FILTER CURRENT RATING(A) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | AC Line Reactor 480V, 72.2A, 45kW, 408µH |
Datasheet | Datasheet |
EDA/CAD Models | RPQ-3-72 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Corcom Filters | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | AC Line Reactor | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | 480V, 72.2A, 45kW, 408µH | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31,509.69000 | ₱31,509.69 |
| 10 | ₱27,126.51400 | ₱271,265.14 |

