
0460-202-16141 | |
|---|---|
DigiKey Part Number | 1734-1328-ND |
Manufacturer | |
Manufacturer Product Number | 0460-202-16141 |
Description | CONN PIN 16-20AWG NICKEL CRIMP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 16-20 AWG Power, Machined |
Datasheet | Datasheet |
EDA/CAD Models | 0460-202-16141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱27.99000 | ₱27.99 |
| 10 | ₱23.58200 | ₱235.82 |
| 25 | ₱22.10480 | ₱552.62 |
| 50 | ₱21.04500 | ₱1,052.25 |
| 100 | ₱20.04450 | ₱2,004.45 |
| 250 | ₱18.78444 | ₱4,696.11 |
| 500 | ₱17.88644 | ₱8,943.22 |
| 1,000 | ₱17.03190 | ₱17,031.90 |
| 2,500 | ₱15.96512 | ₱39,912.80 |













