
1-2356631-1 | |
|---|---|
DigiKey Part Number | 1734-1-2356631-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2356631-1 |
Description | 3POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱122.67000 | ₱122.67 |
| 10 | ₱104.33200 | ₱1,043.32 |
| 25 | ₱97.75720 | ₱2,443.93 |
| 50 | ₱93.08860 | ₱4,654.43 |
| 100 | ₱88.63420 | ₱8,863.42 |
| 250 | ₱83.08176 | ₱20,770.44 |
| 800 | ₱76.53515 | ₱61,228.12 |
| 1,600 | ₱72.88362 | ₱116,613.79 |
| 3,200 | ₱69.40720 | ₱222,103.04 |

