
103542-107 | |
|---|---|
DigiKey Part Number | 2266-103542-107-ND |
Manufacturer | |
Manufacturer Product Number | 103542-107 |
Description | SHL RECP ASSY |
Customer Reference | |
Detailed Description | Position Circular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | - | |
Fastening Type | - | |
Orientation | - | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | - | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | - | |
Backshell Material, Plating | - | |
Contact Material | - | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₱701.49900 | ₱7,014.99 |
| 30 | ₱688.39800 | ₱20,651.94 |
| 60 | ₱675.89250 | ₱40,553.55 |
| 100 | ₱649.69050 | ₱64,969.05 |
| 250 | ₱557.98352 | ₱139,495.88 |
| 350 | ₱545.47800 | ₱190,917.30 |

