
2-2307198-0 | |
|---|---|
DigiKey Part Number | 1734-2-2307198-0-ND |
Manufacturer | |
Manufacturer Product Number | 2-2307198-0 |
Description | 1POS,FAKRA AUT,PIN OUTER HSG,SLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For SMB, Fakra Male Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 2-2307198-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | SMB, Fakra | |
Accessory Type | Housing | |
For Use With/Related Products | SMB, Fakra Male Terminals | |
Body Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Body Finish | - | |
Features | Code Z | |
Color | Blue, Water | |
Center Contact Material | - | |
Center Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱38.97548 | ₱116,926.44 |



