
2-967626-1 | |
|---|---|
DigiKey Part Number | 2-967626-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-967626-1 |
Description | CONN PLUG HSG 9POS 5.00MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position Rectangular Housing Connector Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-967626-1 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.217" (5.51mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Tab | Operating Temperature -40°C ~ 120°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱116.12000 | ₱116.12 |
| 10 | ₱98.73400 | ₱987.34 |
| 25 | ₱92.54080 | ₱2,313.52 |
| 50 | ₱88.11020 | ₱4,405.51 |
| 100 | ₱83.90000 | ₱8,390.00 |
| 250 | ₱78.64172 | ₱19,660.43 |
| 500 | ₱74.88770 | ₱37,443.85 |
| 1,100 | ₱70.83526 | ₱77,918.79 |
| 3,300 | ₱65.55517 | ₱216,332.06 |


