16 Rectangular Connectors - Housings Plug Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203859-1

DigiKey Part Number
1734-2203859-1-ND
Manufacturer
Manufacturer Product Number
2203859-1
Description
CONN PLUG HSG 16POS 7.50MM
Customer Reference
Detailed Description
16 Rectangular Connectors - Housings Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2203859-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.295" (7.50mm)
Number of Rows
3
Row Spacing
0.276" (7.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
IP6K9K, Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱777.13000₱777.13
16₱638.59938₱10,217.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.