
2203859-2 | |
|---|---|
DigiKey Part Number | 1734-2203859-2-ND |
Manufacturer | |
Manufacturer Product Number | 2203859-2 |
Description | CONN PLUG HSG 16POS 7.50MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Brown 0.295" (7.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2203859-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.295" (7.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.276" (7.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Brown | |
Features | IP6K9K, Sealed, Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱797.97000 | ₱797.97 |
| 16 | ₱656.20375 | ₱10,499.26 |
| 32 | ₱624.88406 | ₱19,996.29 |
| 64 | ₱595.06266 | ₱38,084.01 |

