24 Rectangular Connectors - Housings Plug Black 0.295" (7.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2203859-4

DigiKey Part Number
1734-2203859-4-ND
Manufacturer
Manufacturer Product Number
2203859-4
Description
CONN PLUG HSG 24POS 7.50MM
Customer Reference
Detailed Description
24 Rectangular Connectors - Housings Plug Black 0.295" (7.50mm)
Datasheet
 Datasheet
EDA/CAD Models
2203859-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.295" (7.50mm)
Number of Rows
4
Row Spacing
0.185" (4.70mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
IP6K9K, Sealed, Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱777.13000₱777.13
16₱638.59938₱10,217.59
32₱608.11719₱19,459.75
64₱579.09578₱37,062.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.