
2203876-2 | |
|---|---|
DigiKey Part Number | 1734-2203876-2-ND |
Manufacturer | |
Manufacturer Product Number | 2203876-2 |
Description | MOUNTING CLIP, ML CONN, 4MM PANE |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2203876-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱94.09000 | ₱94.09 |
| 10 | ₱79.73700 | ₱797.37 |
| 25 | ₱74.74720 | ₱1,868.68 |
| 50 | ₱71.17420 | ₱3,558.71 |
| 100 | ₱67.76790 | ₱6,776.79 |
| 250 | ₱63.52316 | ₱15,880.79 |

