
2203876-3 | |
|---|---|
DigiKey Part Number | 1734-2203876-3-ND |
Manufacturer | |
Manufacturer Product Number | 2203876-3 |
Description | MOUNTING CLIP, ML CONN, 3MM PANE |
Customer Reference | |
Detailed Description | Connector Mounting Clip For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2203876-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱83.19100 | ₱831.91 |
| 25 | ₱77.98680 | ₱1,949.67 |
| 50 | ₱74.25880 | ₱3,712.94 |
| 100 | ₱70.71560 | ₱7,071.56 |

