
2203956-1 | |
|---|---|
DigiKey Part Number | 1734-2203956-1-ND |
Manufacturer | |
Manufacturer Product Number | 2203956-1 |
Description | COVER,AMPSEAL 16 ML CONN, 180 DE |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2203956-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Backshell | |
Number of Positions | - | |
For Use With/Related Products | AMPSEAL Connectors | |
Features | 180° Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱106.00000 | ₱106.00 |
| 10 | ₱90.09900 | ₱900.99 |
| 25 | ₱84.44200 | ₱2,111.05 |
| 50 | ₱80.41640 | ₱4,020.82 |
| 100 | ₱76.56940 | ₱7,656.94 |
| 250 | ₱71.76968 | ₱17,942.42 |

