
2308956-2 | |
|---|---|
DigiKey Part Number | 1734-2308956-2TR-ND - Tape & Reel (TR) 1734-2308956-2CT-ND - Cut Tape (CT) 1734-2308956-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2308956-2 |
Description | 1-PORT MATENET HDR ASSY 180DEG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.071" (1.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2308956-2 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.094" (2.40mm) |
Series | Insulation Height 0.839" (21.30mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish - Post Tin |
Contact Type Tab | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Polyamide (PA4T), Nylon 4T, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color White |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3A |
Mounting Type | Voltage Rating 60VDC |
Termination Solder | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱491.29000 | ₱491.29 |
| 10 | ₱417.56500 | ₱4,175.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | ₱357.54478 | ₱32,179.03 |
| 180 | ₱340.48372 | ₱61,287.07 |
| 270 | ₱330.88626 | ₱89,339.29 |
| 450 | ₱319.18138 | ₱143,631.62 |
| 630 | ₱311.69887 | ₱196,370.29 |
| 900 | ₱303.95974 | ₱273,563.77 |




