2337306-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: ₱132.86856
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 978
Unit Price: ₱220.93000
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 979
Unit Price: ₱226.89000
Datasheet
4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
2337306-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2337306-1

DigiKey Part Number
1734-2337306-1-ND
Manufacturer
Manufacturer Product Number
2337306-1
Description
2X2 PLG ASY KEY G C3 W/CPA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2337306-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1,000₱72.73020₱72,730.20
Manufacturers Standard Package