4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
2356607-1
2356607-1

2356607-1

DigiKey Part Number
1734-2356607-1-ND
Manufacturer
Manufacturer Product Number
2356607-1
Description
4POS,MCON 1.2,REC HSG ASSY,SLD,C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2356607-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Terminal Position Lock (TPA)
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 997
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱204.85000₱204.85
10₱174.30300₱1,743.03
25₱163.33360₱4,083.34
50₱155.54460₱7,777.23
100₱148.10680₱14,810.68
250₱138.83248₱34,708.12
500₱132.20814₱66,104.07
1,000₱125.90061₱125,900.61
3,000₱116.51791₱349,553.73
Manufacturers Standard Package