


2356607-3 | |
|---|---|
DigiKey Part Number | 1734-2356607-3-ND |
Manufacturer | |
Manufacturer Product Number | 2356607-3 |
Description | 4POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2356607-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱220.93000 | ₱220.93 |
| 10 | ₱187.64200 | ₱1,876.42 |
| 25 | ₱175.88680 | ₱4,397.17 |
| 50 | ₱167.47840 | ₱8,373.92 |
| 100 | ₱159.48090 | ₱15,948.09 |
| 250 | ₱149.49432 | ₱37,373.58 |
| 500 | ₱142.35904 | ₱71,179.52 |
| 1,000 | ₱135.56796 | ₱135,567.96 |
| 3,000 | ₱125.46609 | ₱376,398.27 |

