



2356607-4 | |
|---|---|
DigiKey Part Number | 1734-2356607-4-ND |
Manufacturer | |
Manufacturer Product Number | 2356607-4 |
Description | 4POS,MCON 1.2,REC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2356607-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱231.65000 | ₱231.65 |
| 10 | ₱196.81300 | ₱1,968.13 |
| 25 | ₱184.48600 | ₱4,612.15 |
| 50 | ₱175.68440 | ₱8,784.22 |
| 100 | ₱167.28790 | ₱16,728.79 |
| 250 | ₱156.81184 | ₱39,202.96 |
| 500 | ₱149.32996 | ₱74,664.98 |
| 1,000 | ₱142.20540 | ₱142,205.40 |
| 3,000 | ₱131.60927 | ₱394,827.81 |

