4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
2356631-1
2356631-1

2356631-1

DigiKey Part Number
1734-2356631-1-ND
Manufacturer
Manufacturer Product Number
2356631-1
Description
4POS,MCON 1.2,TAB HSG ASSY,SLD,C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2356631-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,397
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱159.59000₱159.59
10₱135.65500₱1,356.55
25₱127.17480₱3,179.37
50₱121.08900₱6,054.45
100₱115.30070₱11,530.07
250₱108.07848₱27,019.62
800₱99.56314₱79,650.51
1,600₱94.81365₱151,701.84
3,200₱90.29232₱288,935.42
Manufacturers Standard Package