4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
2356631-3
2356631-3

2356631-3

DigiKey Part Number
1734-2356631-3-ND
Manufacturer
Manufacturer Product Number
2356631-3
Description
4POS,MCON 1.2,TAB HSG ASSY,SLD,C
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2356631-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 777
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱219.74000₱219.74
10₱186.80800₱1,868.08
25₱175.10080₱4,377.52
50₱166.72800₱8,336.40
100₱158.77220₱15,877.22
250₱148.82736₱37,206.84
800₱137.10345₱109,682.76
1,600₱130.56449₱208,903.18
3,200₱124.33891₱397,884.51
Manufacturers Standard Package