



2356631-4 | |
|---|---|
DigiKey Part Number | 1734-2356631-4-ND |
Manufacturer | |
Manufacturer Product Number | 2356631-4 |
Description | 4POS,MCON 1.2,TAB HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2356631-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.31000 | ₱223.31 |
| 10 | ₱189.84500 | ₱1,898.45 |
| 25 | ₱177.91160 | ₱4,447.79 |
| 50 | ₱169.41980 | ₱8,470.99 |
| 100 | ₱161.32690 | ₱16,132.69 |
| 250 | ₱151.22364 | ₱37,805.91 |
| 800 | ₱139.31201 | ₱111,449.61 |
| 1,600 | ₱132.66773 | ₱212,268.37 |
| 3,200 | ₱126.34165 | ₱404,293.28 |

