2 Position Cable Assembly Rectangular Socket to Socket 32.8' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2382948-7

DigiKey Part Number
1734-2382948-7-ND
Manufacturer
Manufacturer Product Number
2382948-7
Description
DTHS, CABLE ASSY, FEMALE TO FEMA
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 32.8' (10.00m)
Datasheet
 Datasheet
EDA/CAD Models
2382948-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Discontinued at DigiKey
Connector Type
Socket to Socket
Number of Positions
2
Number of Rows
1
Pitch - Connector
0.020" (0.50mm)
Pitch - Cable
-
Length
32.8' (10.00m)
Features
-
Color
Black, Individual (Round)
Shielding
Shielded
Usage
-
Cable Termination
Crimp
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.