2438818-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WEC
In Stock: 2,500
Unit Price: ₱38.61000
Datasheet

Parametric Equivalent


WEE
In Stock: 43,571
Unit Price: ₱28.66500
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱26.79075
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 2,435
Unit Price: ₱19.31000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₱22.23000
Datasheet
New Product
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2438818-1

DigiKey Part Number
1734-2438818-1-ND
Manufacturer
Manufacturer Product Number
2438818-1
Description
AMP SUPERSEAL 1.5 SERIES 3P PL
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black 0.236" (6.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2438818-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.