62 Position Rectangular Housing Connector Receptacle Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Position Rectangular Housing Connector Receptacle Blue
3-1823498-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3-1823498-1

DigiKey Part Number
1734-3-1823498-1-ND
Manufacturer
Manufacturer Product Number
3-1823498-1
Description
62POS, MIXED,REC HSG,ASSY,SEALED
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
62 Position Rectangular Housing Connector Receptacle Blue
Datasheet
 Datasheet
EDA/CAD Models
3-1823498-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Lever Lock
Part Status
Active
Color
Blue
Connector Type
Features
IP67
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 120°C
Number of Rows
4
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 94
Check for Additional Incoming Stock
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱991.51000₱991.51
10₱842.81100₱8,428.11
25₱790.03800₱19,750.95
50₱752.31900₱37,615.95
117₱708.53299₱82,898.36
351₱655.73202₱230,161.94
585₱632.54621₱370,039.53
Manufacturers Standard Package