Connector Header Through Hole 46 position 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 46 position 0.157" (4.00mm)
3-2331102-1

3-2331102-1

DigiKey Part Number
1734-3-2331102-1-ND
Manufacturer
Manufacturer Product Number
3-2331102-1
Description
TAB HEADER 46POS.
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 46 position 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
3-2331102-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Tab
Pitch - Mating
Number of Positions
Number of Rows
3
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.421" (10.69mm)
Overall Contact Length
-
Insulation Height
1.394" (35.40mm)
Contact Shape
Rectangular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Features
Board Guide, Mounting Flange, Sealed
Operating Temperature
-40°C ~ 120°C
Ingress Protection
IP68/IP6K9K
Material Flammability Rating
-
Insulation Color
Blue
Current Rating (Amps)
23A
Voltage Rating
60VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,728.14000₱1,728.14
90₱1,257.77544₱113,199.79
180₱1,197.80522₱215,604.94
Manufacturers Standard Package