10 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26FC98PN

DigiKey Part Number
2266-D38999/26FC98PN-ND
Manufacturer
Manufacturer Product Number
D38999/26FC98PN
Description
CONN PLUG MALE 10POS GOLD CRIMP
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Discontinued at DigiKey
Color
Silver
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
10
Features
Self Locking
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
7.5A
Shell Size - Insert
13-98
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
C
Contact Material
Copper Alloy
Mounting Type
Free Hanging (In-Line)
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aviation, Communication Systems, Industrial, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate ₱2,382.00 flat rate shipping fee will apply
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
1₱9,893.64000₱9,893.64
3₱9,498.22667₱28,494.68
10₱9,117.70100₱91,177.01
25₱8,753.25440₱218,831.36