70 Position Rectangular Housing Connector Receptacle Black 0.216" (5.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Position Rectangular Housing Connector Receptacle Black 0.216" (5.49mm)
DRC14-70PA

DRC14-70PA

DigiKey Part Number
1734-DRC14-70PA-ND
Manufacturer
Manufacturer Product Number
DRC14-70PA
Description
REC, 70P, BLK, N, A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70 Position Rectangular Housing Connector Receptacle Black 0.216" (5.49mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC14-70PA Models
Product Attributes
Filter Similar Products
Category
Number of Rows
5
Mfr
Row Spacing
0.216" (5.49mm)
Series
Mounting Type
Panel Mount
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Fastening Type
Screw Lock
Connector Type
Color
Black
Contact Type
Female Socket
Features
Sealed
Number of Positions
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Pitch
0.216" (5.49mm)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱2,500.41000₱2,500.41
10₱2,125.26000₱21,252.60
25₱1,992.20360₱49,805.09
50₱1,897.17200₱94,858.60
100₱1,806.70770₱180,670.77
250₱1,693.74764₱423,436.91
Manufacturers Standard Package