Parametric Equivalent
Parametric Equivalent



DRC18-40SC | |
|---|---|
DigiKey Part Number | 1734-DRC18-40SC-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SC |
Description | PLG, 40P, BLK, N, C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,922.27000 | ₱1,922.27 |
| 10 | ₱1,633.63500 | ₱16,336.35 |
| 25 | ₱1,531.38800 | ₱38,284.70 |
| 50 | ₱1,458.30800 | ₱72,915.40 |
| 125 | ₱1,367.09176 | ₱170,886.47 |
| 250 | ₱1,301.91784 | ₱325,479.46 |



