DT04-12PB-P016 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 26
Unit Price: ₱811.67000
Datasheet
12 Position Rectangular Housing Connector Receptacle Black 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Black 0.359" (9.12mm)
DT04-12PB-P016
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DT04-12PB-P016

DigiKey Part Number
1734-DT04-12PB-P016-ND
Manufacturer
Manufacturer Product Number
DT04-12PB-P016
Description
REC, 12P, BLK, BUSBAR 1X12, GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PB-P016 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.175" (4.45mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Box
Contact Termination
Crimp
Part Status
Active
Color
Black
Connector Type
Features
IP68, IP6K9K
Contact Type
Male Pin
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.359" (9.12mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT04-12PB-P016Amphenol Sine Systems Corp26889-2977-ND₱811.67000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱1,552.47000₱1,552.47
10₱1,319.27100₱13,192.71
25₱1,236.63920₱30,915.98
50₱1,177.63700₱58,881.85
100₱1,121.46350₱112,146.35
250₱1,051.33144₱262,832.86
500₱1,001.21534₱500,607.67
Manufacturers Standard Package