
M39029/12-149 | |
|---|---|
DigiKey Part Number | 1506-1019-ND |
Manufacturer | |
Manufacturer Product Number | M39029/12-149 |
Description | CONTACT SCKT SGNL 20-24AWG GOLD |
Customer Reference | |
Detailed Description | Contact Gold Signal Socket 20-24 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Current Rating (Amps) | 7.5 A | |
Base Product Number |








