
M39029/84-452 | |
|---|---|
DigiKey Part Number | 1506-1081-ND |
Manufacturer | |
Manufacturer Product Number | M39029/84-452 |
Description | CONTACT SOCKET 22-26AWG CRIMP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-26 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Machined | |
Contact Type | Socket | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 22-26 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,024.86000 | ₱1,024.86 |
| 10 | ₱871.03800 | ₱8,710.38 |
| 25 | ₱816.45440 | ₱20,411.36 |
| 50 | ₱777.49680 | ₱38,874.84 |
| 100 | ₱740.39710 | ₱74,039.71 |
| 250 | ₱694.08144 | ₱173,520.36 |
| 500 | ₱660.99428 | ₱330,497.14 |



