
2272889-1 | |
|---|---|
DigiKey Part Number | 1734-2272889-1-ND |
Manufacturer | |
Manufacturer Product Number | 2272889-1 |
Description | CONN RCPT HSG 16POS |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 2272889-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | Sealed, Terminal Position Assurance (TPA) | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |

