
2382871-1 | |
|---|---|
DigiKey Part Number | 1734-2382871-1-ND |
Manufacturer | |
Manufacturer Product Number | 2382871-1 |
Description | 16POS,MCON 1.2,REC HSG ASSY,UNSL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2382871-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱89.33000 | ₱89.33 |
| 10 | ₱75.98600 | ₱759.86 |
| 25 | ₱71.22200 | ₱1,780.55 |
| 50 | ₱67.82740 | ₱3,391.37 |
| 100 | ₱64.58200 | ₱6,458.20 |
| 250 | ₱60.53376 | ₱15,133.44 |
| 600 | ₱56.90598 | ₱34,143.59 |
| 1,200 | ₱54.18951 | ₱65,027.41 |
| 3,000 | ₱50.79833 | ₱152,394.99 |

