
2382874-1 | |
|---|---|
DigiKey Part Number | 1734-2382874-1-ND |
Manufacturer | |
Manufacturer Product Number | 2382874-1 |
Description | 16POS,1.2X0.63,TAB HSG ASSY,UNSL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2382874-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 4 | |
Row Spacing | 0.138" (3.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱111.95000 | ₱111.95 |
| 10 | ₱95.16100 | ₱951.61 |
| 25 | ₱89.18200 | ₱2,229.55 |
| 50 | ₱84.91840 | ₱4,245.92 |
| 100 | ₱80.85700 | ₱8,085.70 |
| 250 | ₱75.79048 | ₱18,947.62 |
| 500 | ₱72.17222 | ₱36,086.11 |
| 1,000 | ₱68.72785 | ₱68,727.85 |
| 2,500 | ₱64.42691 | ₱161,067.28 |

