Parametric Equivalent



6-2368393-3 | |
|---|---|
DigiKey Part Number | 1734-6-2368393-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-2368393-3 |
Description | 39POS,AMP MCP 2.8,REC HSG ASSY,S |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 39 Rectangular Connectors - Housings Receptacle Brown 0.217" (5.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2368393-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.217" (5.50mm) | |
Number of Rows | 3 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Brown | |
Features | Sealed | |
Insulation Material | - | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | ₱616.67273 | ₱135,668.00 |


