
1SNK150121R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK150121R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK150121R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK150121R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 111 through 120 | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱880.15000 | ₱880.15 |
| 10 | ₱626.28700 | ₱6,262.87 |
| 25 | ₱556.24480 | ₱13,906.12 |
| 50 | ₱514.19040 | ₱25,709.52 |
| 100 | ₱480.31840 | ₱48,031.84 |
| 250 | ₱445.99852 | ₱111,499.63 |
| 500 | ₱426.42444 | ₱213,212.22 |
| 1,000 | ₱411.18680 | ₱411,186.80 |

