
1SNK148092R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK148092R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK148092R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK148092R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | PE | |
Pitch | 0.205" (5.20mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,027.24000 | ₱1,027.24 |
| 10 | ₱732.16700 | ₱7,321.67 |
| 25 | ₱651.81040 | ₱16,295.26 |
| 50 | ₱603.72980 | ₱30,186.49 |
| 100 | ₱565.12350 | ₱56,512.35 |
| 250 | ₱526.11236 | ₱131,528.09 |
| 500 | ₱503.90496 | ₱251,952.48 |
| 1,000 | ₱486.63665 | ₱486,636.65 |

