
1SNK166011R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK166011R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK166011R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK166011R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, A | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,058.20000 | ₱1,058.20 |
| 10 | ₱754.37900 | ₱7,543.79 |
| 25 | ₱671.65240 | ₱16,791.31 |
| 50 | ₱622.21420 | ₱31,110.71 |
| 100 | ₱582.50020 | ₱58,250.02 |
| 250 | ₱542.37664 | ₱135,594.16 |
| 500 | ₱519.53802 | ₱259,769.01 |
| 1,000 | ₱501.78497 | ₱501,784.97 |

