
1SNK166221R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK166221R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK166221R0000 |
Description | SNK PRE-PRINTED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For SNK Series |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK166221R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Letters, V | |
Pitch | 0.315" (8.00mm) | |
For Use With/Related Products | SNK Series | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,037.36000 | ₱1,037.36 |
| 10 | ₱739.61100 | ₱7,396.11 |
| 25 | ₱658.50400 | ₱16,462.60 |
| 50 | ₱610.00640 | ₱30,500.32 |
| 100 | ₱571.07850 | ₱57,107.85 |
| 250 | ₱531.74100 | ₱132,935.25 |
| 500 | ₱509.35140 | ₱254,675.70 |
| 1,000 | ₱491.94612 | ₱491,946.12 |

