Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
1SNK505215R0000
1SNK505215R0000
TE’s SNK Double Deck Terminal Blocks Din Rail

1SNK505215R0000

DigiKey Part Number
2109-1SNK505215R0000-ND
Manufacturer
Manufacturer Product Number
1SNK505215R0000
Description
AUT SNK SCREW
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Gray 12-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
1SNK505215R0000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ENTRELEC
Series
Packaging
Box
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2; Connected
Terminal - Width
5.2mm
Termination Style
Screw
Current - IEC
29 A
Voltage - IEC
800V
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
12-24 AWG
Wire Gauge or Range - mm²
0.2-4mm²
Features
Diode
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱756.29000₱756.29
10₱537.20100₱5,372.01
25₱476.09040₱11,902.26
50₱439.22880₱21,961.44
100₱409.45980₱40,945.98
250₱379.21916₱94,804.79
500₱361.93894₱180,969.47
1,000₱348.46695₱348,466.95
Manufacturers Standard Package