




1SNK506153R0000 | |
|---|---|
DigiKey Part Number | 2109-1SNK506153R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK506153R0000 |
Description | AUT SNK SCREW |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 10-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1SNK506153R0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 6.0mm | |
Termination Style | Screw | |
Voltage - IEC | - | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,190.40000 | ₱1,190.40 |
| 10 | ₱850.31400 | ₱8,503.14 |
| 25 | ₱758.66720 | ₱18,966.68 |
| 50 | ₱704.09540 | ₱35,204.77 |
| 100 | ₱660.36780 | ₱66,036.78 |
| 250 | ₱616.28056 | ₱154,070.14 |
| 500 | ₱591.23146 | ₱295,615.73 |
| 1,000 | ₱571.77885 | ₱571,778.85 |

